Norgren F07-200-M3TG Miniature General Purpose Filter G1/4 Port

Image Representative of Range

Norgren F07-200-M3TG Miniature General Purpose Filter G1/4 Port

MPN
F07-200-M3TG
Brand
Norgren
EAN-13
4016138024265
Order Code
63-3408
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.37 £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 07/09/2026

This miniature general purpose filter is designed for use in compressed air systems. The filter has a transparent bowl with a manual drain and the directly ported filter has a high water removal efficiency.


  • Port size G/
  • High flow miniature filter
  • Very compact unit
  • Zinc alloy body
  • Bowl volume 31ml
  • Inlet pressure max. 10 Bar
  • Ambient/media temperature -34°C to +50°C
Type Pneumatic filter
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot