Norgren Excelon Pro F92G-2GN-QT1 General Purpose Compressed Air Filter G1/4 Port

MPN
F92G-2GN-QT1
Brand
Norgren
EAN-13
4016138536126
Order Code
63-5599
Country of Origin
South Korea

Discontinued


A compressed air filter from the Excelon Pro range. The filter requires no tools for assembly and is suitable for general purpose applications.


  • Supplied with mounting bracket and fixings
  • Configuration flexibility
  • Excellent value
  • Port size

G1/4
  • Manual drain
  • Filter element 5µm
  • Maximum inlet pressure 12 Bar
  • Flow 23dm³/s
  • Operating temperature -20°C to 52°C

  • Type Pneumatic filter
    Configuration flexibility
    Medium Compressed air
    Thread G1/4

    Trustpilot