Norgren C0K510628 Banjo Flow Control (Out) G1/4 Ext. Thread 6mm Hose O/D

MPN
C0K510628
Brand
Norgren
EAN-13
2050000186172
Order Code
63-3368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A banjo flow control regulator with regulation on the OUT flow. The regulator features an easy-to-use and secure push-in fitting for hoses and a releasable stainless steel grab-ring to grip PA 11/12 or PU 85, 95 or 98 durometer hoses. The fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow through the system. A nickel-plated brass threaded body provides corrosion and contamination resistance and an extended life.


  • Thread size 1/4
  • Hose O/D 6mm
  • Positive hose anchorage
  • Design enables the rapid assembly of compressed air systems
  • Recessed captive O-ring provides optimum rapid sealing
  • High flow performance
  • Locking adjustment
  • Captive regulator needle will not blow out when unscrewed
  • Operating pressure 10 Bar
  • Ambient/media temperature 0°C to +60°C
Type Banjo flow control regulator
Hose O/D 6mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot