Christmas Opening Hours and Delivery Dates here

Norgren C0K510605 Banjo Flow Control (Out) M5 Ext. Thread 6mm Hose O/D

Order Code:

63-3366

Brand: Norgren MPN: C0K510605 EAN-13: 2050000186035
  • Country of Origin: Germany
  • View All

Discontinued


A banjo flow control regulator with regulation on the OUT flow. The regulator features an easy-to-use and secure push-in fitting for hoses and a releasable stainless steel grab-ring to grip PA 11/12 or PU 85, 95 or 98 durometer hoses. The fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow through the system. A nickel-plated brass threaded body provides corrosion and contamination resistance and an extended life.


  • Thread size M5
  • Hose O/D 6mm
  • Positive hose anchorage
  • Design enables the rapid assembly of compressed air systems
  • Recessed captive O-ring provides optimum rapid sealing
  • High flow performance
  • Locking adjustment
  • Captive regulator needle will not blow out when unscrewed
  • Operating pressure 10 Bar
  • Ambient/media temperature 0°C to +60°C
Type Banjo flow control regulator
Hose O/D 6mm
Medium Compressed air
Thread M5

You may also like


Trustpilot