Norgren B07 Miniature Ported Pneumatic Filter/Regulators

Norgren Brand: Norgren

These ported filter/regulators are miniature units that are suitable for all general purpose pneumatic applications. Their design makes them highly efficient at fluid and particle removal and their high performance provides a high flow with minimal pressure drop. The units feature a 31ml transparent bowl that gives 360° visibility.

  • Choice of port sizes
  • Non-rising adjusting knob has snap-action lock
  • Manual drain
  • Relieving type
  • Filter element 40µm
  • Zinc alloy body
  • Ambient/media temperature -34°C to +50°C
Description Image Product Buy Pricing (Ex VAT) Manual Thread Type Medium
Norgren B07-101-M3KG Miniature Ported Filter/Regulator G1/8 Port
Norgren B07-101-M3KG Miniature Ported Filter/Regulator G1/8 Port
Standard range
Order code: 63-3405
MPN: B07-101-M3KG

Despatched within 4 working days - 4 in stock
1+ £54.96
10+ £52.12
100+ £51.55
Price per unit Ex VAT
drain G1/8 Pneumatic filter / regulator Compressed air
Norgren B07-201-M3KG Miniature Ported Filter/Regulator G1/4 Port
Norgren B07-201-M3KG Miniature Ported Filter/Regulator G1/4 Port
Standard range
Order code: 63-3406
MPN: B07-201-M3KG

Despatched within 4 working days - 9 in stock
1+ £56.60
Price per unit Ex VAT
G1/4 Pneumatic filter / regulator Compressed air

Trustpilot