Norgren 602112128 Standard Ball Valve Through-Flow R1/4 Female/Female

MPN
602112128
Brand
Norgren
EAN-13
4016138043037
Order Code
63-3381
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

A standard through-flow ball valve with R1/4 female/female threads. Suitable for general purpose applications with compressed air, water, inert gases, etc.


  • Operating pressure -0.4 to 40 Bar
  • Temperature range -15°C to +90°C
  • Full bore passage minimises flow resistance
  • Easy installation
  • Simple operation
  • Maintenance free
Type Ball valve
Medium Compressed air, inert gases, water
Temperature range -15°C to +90°C
Thread R1/4

Reviews

Be the first to submit a review

Trustpilot