Norgren 292171348 ISO G Hose Adaptor G1/2 Thread 15.5mm Hose OD 13mm Bore

MPN
292171348
Brand
Norgren
EAN-13
4016138867145
Order Code
63-7575
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This hose adaptor has ISO G threads and is manufactured from nickel plated brass and comes with high temperature and pressure copper sealing washers. Suitable for use in compressed air systems.


  • Thread size G1/2
  • Stem O/D 15.5mm
  • Bore size 13mm
  • Corrosion resistant
  • Compact design
Type Hose adaptor
Hose O/D 15.5mm
Medium Compressed air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot