Norgren 292170938 ISO G Hose Adaptor G3/8 Thread 11.5mm Stem O/D 9mm Bore

MPN
292170938
Brand
Norgren
EAN-13
4016138867107
Order Code
63-7571
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This hose adaptor has ISO G threads and is manufactured from nickel plated brass and comes with high temperature and pressure copper sealing washers. Suitable for use in compressed air systems.


  • Thread size G3/8
  • Stem O/D 11.5mm
  • Bore size 9mm
  • Corrosion resistant
  • Compact design
Type Hose adaptor
Hose O/D 11.5mm
Medium Compressed air
Thread G3/8

Reviews

Be the first to submit a review

Trustpilot