Norgren 238231300 Single Shut Off Quick Release Coupling Hose Barb 13mm Hose

MPN
238231300
Brand
Norgren
EAN-13
2050000187988
Order Code
63-3476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Coupling hose barb
  • Hose O/D 13mm
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar

1000l/min
  • Ambient/media temperature -20°C to +100°C

  • Type Coupling hose barb
    Hose O/D 13mm
    Medium Compressed air, fluids

    Reviews

    Be the first to submit a review

    Trustpilot