Norgren 238120038 Single Shut Off Quick Release Plug G3/8 Female Thread

MPN
238120038
Brand
Norgren
EAN-13
2050000188152
Order Code
63-3489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 16 in stock

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Plug female thread
  • Thread size G3/8
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar

1000l/min
  • Ambient/media temperature -20°C to +100°C

  • Type Plug female thread
    Medium Compressed air, fluids
    Thread G3/8

    Reviews

    Be the first to submit a review

    Trustpilot