Norgren 160290018 Metric/ISO G Bulkhead Coupling M16 x 1.5 Ext. G1/8 Int.

MPN
160290018
Brand
Norgren
EAN-13
2050000184123
Order Code
63-2112
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

This bulkhead connector is from the Norgren 16 Series of BSP and hose fittings. The fitting is manufactured from nickel plated brass. Suitable for use with compressed air.


  • External thread size M16 x 1.5
  • Internal thread size G1/8
  • Supplied with high temperature and pressure copper washers
Type Bulkhead coupling
External thread size M16 x 1.5
Internal thread size G1/8
Internal thread size G1/8
Medium Compressed air
Thread M16 x 1.5 ext. G1/8 int.

Reviews

Be the first to submit a review

Trustpilot