Norgren 160223828 ISO G Sleeve Adaptor G3/8 to G1/4 Internal Threads

Image Representative of Range

Norgren 160223828 ISO G Sleeve Adaptor G3/8 to G1/4 Internal Threads

MPN
160223828
Brand
Norgren
EAN-13
2050000186332
Order Code
63-2243
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £2.16
10+ £2.00
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 17 in stock

This sleeve adaptor has ISO G internal threads and is from the Norgren 16 Series of BSP and hose fittings. The adaptor is manufactured from nickel plated brass. Suitable for use in compressed air systems.


  • Thread size 1 G3/8
  • Thread size 2 G1/4
  • Corrosion resistant
  • Compact design
Type Sleeve adaptor
Medium Compressed air
Thread G3/8 to G1/4

Reviews

Be the first to submit a review

Trustpilot