Nordlux 86109903 Link Rail Light GU10 Black High Voltage Movable

MPN
86109903
Brand
Nordlux
EAN-13
5701581373280
Order Code
10-0672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.79 £16.82
10+ £15.91
50+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Link 86109903 is a high voltage mounting rail light in black, designed for use with a GU10 bulb. This sleek and modern fixture offers flexible lighting solutions, ideal for both commercial and residential settings. Its durable and versatile design makes it suitable for illuminating areas that require directional spotlighting.
Type High voltage mounting rail light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Length 80mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rotation range (max.) 180°
Suitable for number of light sources 1
Weight 132g

Reviews

Be the first to submit a review

Trustpilot