Nordlux 86059903 Link Rail T-Connector Black High Voltage Connection

MPN
86059903
Brand
Nordlux
EAN-13
5701581402188
Order Code
10-0671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Nordlux's high voltage mounting rail T-connector is designed for use with track lighting systems. It provides a right-turn function for halogen track lighting setups, enhancing flexibility in design. Ideal for both residential and commercial settings, this component aids in creating suspended lighting arrangements.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component T-connector
Dimensions (L x W x H) 172 x 103 x 18mm
Height/depth 18mm
Housing Material PVC
Length 172mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 103mm

Reviews

Be the first to submit a review

Trustpilot