Nordlux 84833014 Chino 30 Pendant Light, Wood, E27, 60W

Image Representative of Range

Nordlux 84833014 Chino 30 Pendant Light, Wood, E27, 60W

MPN
84833014
Brand
Nordlux
EAN-13
5701581346383
Order Code
12-5460
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Nordlux Chino 30 pendant light features a wood design, providing a warm and natural aesthetic. This ceiling light offers an E-27 socket supporting up to 60 watts, ideal for both living and dining room lighting. It serves as a stylish indoor lighting solution, perfect for creating a cosy atmosphere.
Type Pendant light
Colour Wood
Power 60W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Diameter 30cm
Dimensions (Ø) 30cm
Light bulb included No
Material Wood
Number of bulbs 1
Pendulum length (max.) 250cm
Protection Class II
Rating per bulb 60W

Reviews

Be the first to submit a review

Trustpilot