Nordlux 84141008 Rold Round LED Outdoor Wall Light 10.50W Sand

MPN
84141008
Brand
Nordlux
EAN-13
5704924012402
Order Code
10-0663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.09
50+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Nordlux Rold Round 84141008 is an LED outdoor wall light with a 10.50 W LED module. This wall-mounted lamp provides efficient and durable lighting, ideal for outdoor use. It is designed to enhance outdoor spaces with its stylish and functional illumination.
Type LED outdoor wall light
Bulb Type LED module
Colour Warm white
Colour Temperature 3000K
Depth 56mm
Dim (W x H x D) 90 x 160 x 56 mm
Energy efficiency rating n.rel.
Factory colour Sand
Height 160mm
IP Rating IP54
Light bulb included Yes
Misc Attribute Half-round
Operating Voltage 230V
Power 10.50W
Total luminous flux 350lm
Weight 600g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot