Nordlux 84141003 Rold LED Outdoor Wall Light 10W Black Monochrome

MPN
84141003
Brand
Nordlux
EAN-13
5701581342385
Order Code
10-0662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
10+ £36.91
50+ £36.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Nordlux, the Rold 84141003 is a black LED outdoor wall light featuring a built-in 10 W monochrome LED. It is designed for garden and outdoor illumination, providing efficient lighting for walls and pathways. This fixture is ideal for enhancing exterior spaces with reliable and modern lighting solutions.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 5.5cm
Dim (W x H x D) 9 x 16 x 5.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 16cm
Light bulb included Yes
Light features Top and bottom light emission
Material Metal
Misc Attribute Half-round
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Radiation Angle 125°
Rating per bulb 5W
Total luminous flux 550lm
Width 9cm

Reviews

Be the first to submit a review

Trustpilot