Nordlux 79079903 Link Busbar Rail Black Wall/Ceiling Mount End Piece Included

MPN
79079903
Brand
Nordlux
EAN-13
5701581356382
Order Code
10-0661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.56
10+ £19.59
50+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Nordlux manufactures the high voltage mounting rail with model number 79079903, part of the Link1m series. This rail mount light system, designed for ceiling track lighting, supports halogen track lighting setups. It is commonly used in suspended lighting applications and fits well within the Paulmann system.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Busbar
Dimensions (L x W x H) 1000 x 35 x 18mm
Height/depth 18mm
Housing Material Metal
Length 1m
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot