Nordlux 79079901 Link High Voltage Mounting Rail White 1m Busbar

MPN
79079901
Brand
Nordlux
EAN-13
5701581273382
Order Code
10-0660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.00
10+ £22.40
50+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/12/2026

Nordlux manufactures the high voltage mounting rail, model 79079901, as part of their track lighting systems. This ceiling fixture is ideal for suspended lighting, providing a robust rail mount for versatile applications. It is typically used in environments requiring adaptable and focused lighting solutions.
Type High voltage mounting rail
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Component Busbar
Dimensions (L x W x H) 1000 x 35 x 18mm
Height/depth 18mm
Housing Material Metal
Length 1m
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot