Nordlux 79069903 Link Rail Adapter Black for High Voltage Mounting

MPN
79069903
Brand
Nordlux
EAN-13
5701581356986
Order Code
10-0659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Nordlux Linkadapter is a high voltage mounting rail adapter, ideal for ceiling track lighting systems. It is typically used in rail mount lighting applications for efficient lighting solutions. Suitable for the Nordlux 79069903 system, it integrates seamlessly into suspended lighting setups.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Rail adapter
Dimensions (L x W x H) 80 x 35 x 55mm
Height/depth 55mm
Housing Material PVC
Length 80mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot