Nordlux 79069901 Link Rail Adapter High Voltage Mounting White

MPN
79069901
Brand
Nordlux
EAN-13
5701581273283
Order Code
10-0658
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Nordlux offers the 79069901 High voltage mounting rail, ideal for track lighting and suspended lighting systems. This white rail adapter suits ceiling track light systems and integrates seamlessly into the Paulmann system. It is commonly used with halogen track lighting for rail mount lights installations.
Type High voltage mounting rail
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Component Rail adapter
Dimensions (L x W x H) 80 x 35 x 55 mm
Height 55mm
Length 80mm
Material PVC
Protection Class I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot