Nordlux 79059903 Link Connector Black High Voltage Rail Coupling Piece

MPN
79059903
Brand
Nordlux
EAN-13
5701581356788
Order Code
10-0657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.90
10+ £6.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Nordlux Link High Voltage Mounting Rail Connector, model 79059903, is a high-quality component for track lighting systems. It is designed to support and connect rail-mounted lights in both halogen and LED configurations. Ideal for ceiling track and suspended lighting applications, it enhances flexibility in residential and commercial spaces.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Connector
Dimensions (L x W x H) 65 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 65mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot