Nordlux 79049903 Link High Voltage Rail Connector Black Adapter

MPN
79049903
Brand
Nordlux
EAN-13
5701581357587
Order Code
10-0656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.09
10+ £9.48
50+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Linkadapter, model 79049903, is an essential component for connecting high voltage mounting rails in track lighting systems. Designed for use with rail mount lights, it supports both halogen track lighting and ceiling track light systems. This versatile connector is ideal for creating suspended lighting setups in various residential or commercial spaces.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Connector
Dimensions (L x W x H) 95 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 95mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot