Nordlux 79039901 Link Rail Power Feed White High Voltage Adapter

MPN
79039901
Brand
Nordlux
EAN-13
5701581357280
Order Code
10-0653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.90
10+ £8.34
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Link High Voltage Mounting Rail Power Feed 79039901 is designed for track lighting systems. This white Linkadapter is suitable for rail mount lights in suspended lighting arrangements. It's typically used in ceiling track light systems to connect and distribute power efficiently.
Type High voltage mounting rail
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Component Power feed
Dimensions (L x W x H) 65 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 65mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot