Nordlux 79029903 Link Rail Connector Black Rotating 70 to 290 Degrees

MPN
79029903
Brand
Nordlux
EAN-13
5701581357181
Order Code
10-0652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.56
10+ £19.59
50+ £19.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Nordlux Linkadapter with product number 79029903 is designed for high voltage mounting rail systems. It is suitable for enhancing track lighting and suspended lighting applications. Typically used for ceiling track light systems, it ensures seamless integration with the existing rail mount lights setup.
Type High voltage mounting rail
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Component Connector
Dimensions (L x W x H) 120 x 35 x 18mm
Height/depth 18mm
Housing Material PVC
Length 120mm
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series Link
Width 35mm

Reviews

Be the first to submit a review

Trustpilot