Nordlux 78271011 Pure Wall Light GU10 8W LED/Grey Monochrome

Image Representative of Range

Nordlux 78271011 Pure Wall Light GU10 8W LED/Grey Monochrome

MPN
78271011
Brand
Nordlux
EAN-13
5701581308480
Order Code
12-5458
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Nordlux manufactures the Pure 78271011 wall light, which features a GU10 socket compatible with 8 W halogen or monochrome LED bulbs. With its sleek grey finish, this wall-mounted lamp is ideal for indoor settings such as bedrooms. Its design makes it a perfect spotlight for highlighting specific areas or features.
Type Wall light
Colour Grey
Power 8W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Dimensions (W x H) 13 cm x 26 cm
Height 26cm
Light bulb included No
Light features Bottom light emission
Material Metal
Number of bulbs 1
Protection Class II
Rating per bulb 8W
Width 13cm

Reviews

Be the first to submit a review

Trustpilot