Nordlux 72805009 Luxembourg Outdoor Pendant Light Rust Look Seawater-Resistant

MPN
72805009
Brand
Nordlux
EAN-13
5701581233270
Order Code
10-0647
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
10+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Luxembourg 72805009 is an outdoor pendant light designed in a rust finish. Manufactured by Nordlux, this ceiling light features an E-27 socket, suitable for various living and dining room lighting applications. It is ideal for both indoor and outdoor settings, enhancing any space with its elegant design.
Type Outdoor pendant light
Housing colour Rust
IP Rating IP23
Energy efficiency rating n.a
Base E-27
Feed length 110cm
Height/depth 240mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 1484g

Reviews

Be the first to submit a review

Trustpilot