Nordlux 72695003 Vanila Desk Lamp E14 Black Classic Adjustable Design

MPN
72695003
Brand
Nordlux
EAN-13
5701581243170
Order Code
10-0646
Country of Origin
China
View Full Product Range (7)

Discontinued


Nordlux manufactures the Vanila 72695003, a black desk lamp fitted with an E14 bulb. This stylish lamp is ideal for use in bedrooms, dining rooms, or as a bedside light. Its sleek design complements modern interiors while providing functional lighting.
Type Desk lamp
Dimmable No
Base E14
Base (reading light) E14
Colour Black
Depth 0mm
Feed length 200cm
Height 440mm
IP Rating IP20
Length 0mm
Light bulb included No
Material Metal
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Weight 875g
Wireless charging No

Trustpilot