Nordlux 50066103 Oja Ceiling Light Black 38W Dimmable Ultra-flat Design

MPN
50066103
Brand
Nordlux
EAN-13
5704924002243
Order Code
10-0641
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 23/08/2026

Nordlux manufactures the Oja 60 LED ceiling light, which emits monochrome lighting with a 38 W LED power. This black ceiling light is ideal for modern indoor spaces, such as bedrooms, offering both style and efficiency. Its sleek design makes it a versatile addition to various ceiling lighting applications.
Type LED ceiling light
Colour Black
Power 38W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
Dimensions (L x W x H) 600 x 600 x 32 mm
Height 32mm
Length 600mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Protection Class I
Radiation Angle 120°
Rating per bulb 38W
Total luminous flux 3000lm
Weight 2700g
Width 600mm

Reviews

Be the first to submit a review

Trustpilot