Nordlux 49721034 Canto Maxi 2 Outdoor Wall Light 56W Stainless Steel

MPN
49721034
Brand
Nordlux
EAN-13
5701581483880
Order Code
10-0639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £72.00
10+ £69.65
50+ £69.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Nordlux's Canto Maxi 2 is a durable outdoor wall light designed for gardens and patios. Crafted from stainless steel, it accommodates a GU10 bulb with a maximum power of 56 W. This stylish light fixture provides both functional and decorative lighting to enhance outdoor spaces.
Type Outdoor wall light
IP Rating IP44
Power 56W
Base GU10
Depth 100mm
Dim (W x H x D) 87 x 170 x 100 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 170mm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 28W
Recess Diameter 0mm
Weight 0.65kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot