Nordlux 49721001 Canto Maxi 2 Outdoor Wall Light GU10 56W White

MPN
49721001
Brand
Nordlux
EAN-13
5701581483484
Order Code
10-0637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £61.10 £51.94
10+ £50.11
50+ £49.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux Canto Maxi 2 is a white outdoor wall light with a maximum power of 56 watts, designed to hold a GU10 bulb. This durable garden light is ideal for illuminating outdoor spaces with its sleek and functional design. Typically used in gardens or on exterior walls, it enhances safety and aesthetic appeal.
Type Outdoor wall light
IP Rating IP44
Power 56W
Base GU10
Depth 100mm
Dim (W x H x D) 87 x 170 x 100 mm
Energy efficiency rating n.rel.
Factory colour White
Height 170mm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 28W
Recess Diameter 0mm
Weight 0.50kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot