Nordlux 49711034 Canto Kubi2 LED Outdoor Wall Light 12W Stainless Steel

MPN
49711034
Brand
Nordlux
EAN-13
5701581483385
Order Code
10-0635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £69.09 £58.73
10+ £56.96
50+ £56.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Nordlux Canto Kubi2 is a 12 W LED outdoor wall light made of stainless steel. It is durable and weather-resistant, suitable for garden and outdoor applications. This product is ideal for illuminating pathways or enhancing architectural features.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot