Nordlux 49711010 Canto Kubi 2 LED Outdoor Wall Light 12W Grey Sculptural

MPN
49711010
Brand
Nordlux
EAN-13
5701581483187
Order Code
10-0633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £67.74 £57.58
10+ £55.85
50+ £55.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Nordlux Canto Kubi2 LED outdoor wall light, model 49711010, features a contemporary grey design and energy-efficient 12 W LED technology. Manufactured by Nordlux, this wall light is perfect for enhancing outdoor spaces such as gardens and patios. It provides reliable garden lighting with a stylish aesthetic.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot