Nordlux 49711001 Canto Kubi 2 LED Outdoor Wall Light 12W White Minimalist

MPN
49711001
Brand
Nordlux
EAN-13
5701581482982
Order Code
10-0632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £72.00 £61.20
10+ £59.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Nordlux Canto kubi2 49711001 is a 12W LED outdoor wall light in white. It is designed for outdoor lighting, providing a stylish and energy-efficient solution for gardens and external walls. This wall light is ideal for illuminating outdoor spaces with a modern touch.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour White
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot