Nordlux 49701035 Canto 2 LED Outdoor Wall Light 12W Brass Up/Down Light

MPN
49701035
Brand
Nordlux
EAN-13
5701581482883
Order Code
10-0630
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £73.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Nordlux's Canto 2 LED outdoor wall light in brass offers 12 W of efficient illumination. Designed for outdoor use, it enhances garden and wall aesthetics. Ideal for creating ambient lighting in exterior spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Brass
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot