Nordlux 49701034 Canto 2 LED Outdoor Wall Light 12W Stainless Steel

MPN
49701034
Brand
Nordlux
EAN-13
5701581482784
Order Code
10-0629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £69.09 £58.73
10+ £56.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Nordlux Canto 2 49701034 is a stainless steel LED outdoor wall light with a power output of 12 W. This sleek and modern fixture is designed for outdoor lighting, providing efficient illumination for gardens and patios. It is ideal for enhancing the aesthetic and security of exterior walls.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot