Nordlux 49701031 Canto 2 LED Outdoor Wall Light 12W Galvanised

MPN
49701031
Brand
Nordlux
EAN-13
5701581482685
Order Code
10-0628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £88.00 £74.80
10+ £72.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Canto 2, model 49701031, is a 12 W galvanised LED outdoor wall light. It is designed for garden and outdoor wall applications, providing illumination and enhancing security. The Canto 2's modern design adds aesthetic appeal to outdoor spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Colour Warm white
Depth 100mm
Dim (W x H x D) 87 x 104 x 100 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 104mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 500lm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot