Nordlux 49666110 Westport 120 LED Wet Room Light 23W Neutral White IP65

MPN
49666110
Brand
Nordlux
EAN-13
5701581481985
Order Code
10-0624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.06 £21.30
10+ £20.16
50+ £19.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

Manufactured by Nordlux, the Westport 120 Wet Room Light is a monochrome LED fixture with a power rating of 23 watts and emits neutral white light. It features a grey finish, making it a stylish and functional choice for wet environments. Typical applications include use as a basement light, lavatory light, and garage lighting.
Type Wet room light
Colour Temperature 4000K
IP Rating IP65
Power 23W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature Range 4000 K
Dim (L x W x H) 1158 x 54 x 54 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 54mm
Length 1158mm
Light bulb included Yes
Material PVC
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 125°
Total luminous flux 2160lm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot