Nordlux 49656110 Westport Wet Room Light LED 23W 4000K IP65 Grey

MPN
49656110
Brand
Nordlux
EAN-13
5701581481886
Order Code
10-0623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Nordlux, the Westport 60 Wet room light is a 23 W LED fixture with a neutral white monochrome output in grey. It is designed for environments such as basements, lavatories, and garages, providing reliable lighting in wet or damp areas. This light mimics the style of a miner's lamp, ensuring both safety and functional illumination.
Type Wet room light
Colour Temperature 4000K
IP Rating IP65
Power 23W
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature Range 4000 K
Dim (L x W x H) 558 x 54 x 54 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 54mm
Length 558mm
Light bulb included Yes
Material PVC
Misc Attribute Rod
Number of bulbs 2
Operating Voltage 230V
Radiation Angle 125°
Total luminous flux 2100lm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot