Nordlux 47856101 Trenton LED Ceiling Light 23W White Elegant Design

MPN
47856101
Brand
Nordlux
EAN-13
5701581418585
Order Code
10-0611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.08
10+ £35.77
50+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 02/12/2026

Nordlux's Trenton LED ceiling light, model 47856101, features a sleek white design with a power output of 23 watts. Ideally suited for indoor applications, this ceiling light provides efficient bedroom lighting. As a modern fixture, it enhances both functionality and aesthetic in various interior spaces.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80
Depth 50.00mm
Dimensions (L x W x H) 60 x 16 x 5cm
Height/depth 5cm
Lamp type LED (monochrome)
Length 60cm
Light outlet bulb included
Max. system power 23W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 23W
Suitable for number of light sources 1
Weight 0.79kg
Width 16cm

Reviews

Be the first to submit a review

Trustpilot