Nordlux 47826101 Arlington LED Plinth Light 12W Neutral White

MPN
47826101
Brand
Nordlux
EAN-13
5701581418288
Order Code
10-0609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.90
50+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 05/12/2026

Manufactured by Nordlux, the Arlington LED plinth light features a built-in 12 W monochrome LED, providing neutral white illumination. Its versatile design makes it ideal for kitchen lighting, drawer lighting, and cupboard lighting. The sleek white finish ensures it complements various furniture and interior styles.
Type LED plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 4000K
Dimensions (L x W x H) 61 x 3.2 x 4.5cm
Height/depth 4.5cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 61cm
Light outlet bulb included
Max. system power 12W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 12W
Suitable for number of light sources 1
Width 3.2cm

Reviews

Be the first to submit a review

Trustpilot