Nordlux 47776101 Renton LED Plinth Light 4W Warm White Monochrome

MPN
47776101
Brand
Nordlux
EAN-13
5701581417786
Order Code
10-0604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Nordlux Renton LED plinth lighting features a built-in 4 W monochrome LED that produces a warm white glow. It is ideal for use in kitchen, cupboard, and wardrobe lighting to enhance ambient illumination. The compact design makes it perfect for discreet installation in various furniture and plinth applications.
Type LED plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 130°
Colour Temperature 2700K
Dimensions (L x W x H) 31.2 x 2.4 x 3.4cm
Height/depth 3.4cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 31.2cm
Light outlet bulb included
Max. system power 4W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered (optional)
Protection class according to IEC 61140 II
Rating per bulb 4W
Suitable for number of light sources 1
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot