Nordlux 47645047 Alton Desk Lamp E14 15W Smoke Timeless Design

MPN
47645047
Brand
Nordlux
EAN-13
5701581452886
Order Code
10-0601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Nordlux's Alton 47645047 desk lamp features a sleek smoke finish and uses an E14 bulb with a maximum of 15 watts. This versatile lamp is ideal for bedroom or dining room lighting, serving as a bedside or dining room light. It combines functionality with elegant design, making it a perfect addition to any table or desk.
Type Desk lamp
Dimmable No
Power 15W
Base E14
Base (reading light) E14
Colour Smoke
Depth 0mm
IP Rating IP20
Length 0mm
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot