Nordlux 47550101 Fallon LED Surface Light 5.5W Warm White Built-in

MPN
47550101
Brand
Nordlux
EAN-13
5701581415287
Order Code
10-0596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.60 £33.78
10+ £32.60
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 12/11/2026

The Nordlux Fallon LED surface-mount light features a built-in 5.5 W monochrome LED in warm white and has a white finish. It is ideal for applications such as cupboard lighting, wardrobe lights, and kitchen lighting. This energy-efficient light is suitable for furniture lighting, providing versatile options for enhancing various spaces.
Type LED surface-mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 10cm
Dimensions (Ø x H) 10 x 12cm
Height/depth 12cm
Lamp type LED (monochrome)
Light features Bottom light emission
Light outlet bulb included
Max. system power 5.5W
Misc Attribute Cylindrical
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 5.5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot