Nordlux 47540132 Fallon LED Surface-Mount Light 5.5W Warm White

MPN
47540132
Brand
Nordlux
EAN-13
5701581415188
Order Code
10-0595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/12/2026

Nordlux offers the Fallon LED surface-mount light with a monochrome built-in LED of 5.5 W in warm white. Featuring a brushed stainless steel finish, it provides a sleek and modern touch to any décor. This light is ideal for use in kitchens, cupboards, or wardrobes, enhancing furniture and plinth areas with efficient lighting.
Type LED surface-mount light
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 10cm
Dimensions (Ø x H) 10 x 6cm
Height/depth 6cm
Lamp type LED (monochrome)
Light features Bottom light emission
Light outlet bulb included
Max. system power 5.5W
Misc Attribute Cylindrical
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 5.5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot