Nordlux 47313047 Alton Pendant Light E-27 60W Smoke Timeless Design

MPN
47313047
Brand
Nordlux
EAN-13
5701581452688
Order Code
10-0592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £60.00
10+ £57.40
50+ £57.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Nordlux's Alton 25 pendant light features a sleek smoke finish, designed for an E-27 60 W bulb. This elegant indoor pendant is ideal for both living room and dining room lighting. Its sophisticated design makes it a stylish addition to any ceiling.
Type Pendant light
Housing colour Smoke
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Height/depth 330.00mm
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 1.43kg

Reviews

Be the first to submit a review

Trustpilot