Nordlux 47303001 Alton Pendant Light E-27 60W Opal Timeless Design

MPN
47303001
Brand
Nordlux
EAN-13
5701581413788
Order Code
10-0589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £51.60
50+ £51.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Nordlux's Alton 23 is an opal pendant light with a sleek design that accommodates an E-27 bulb up to 60 W. This elegant ceiling light is ideal for enhancing indoor spaces like living rooms and dining rooms. Its versatile design makes it suitable for both modern and classic decors.
Type Pendant light
Housing colour Opal
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Height/depth 430.00mm
Light outlet bulb included
Max. system power 60W
Misc Attribute Bell-shaped
Nominal Voltage 230V
Pendulum length (max.) 300cm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot