Nordlux 47286001 Oja LED Panel 22W Warm White Sleek Design

MPN
47286001
Brand
Nordlux
EAN-13
5701581443280
Order Code
10-0588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.19 £51.16
10+ £49.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Oja 47286001 LED panel features a 22 W power output and emits warm white light, perfect for creating a cosy atmosphere. Manufactured by Nordlux, this white recessed LED panel is ideal for sleek, modern interiors. It is commonly used for recessed lighting in homes and commercial spaces.
Type LED panel
Base Built-in LED
(Ø) 42.4cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Energy efficiency rating n.rel.
Factory colour White
Height 2.3cm
IP Rating IP20
Light bulb included Yes
Light features Dimmable
Luminous Flux 2100lm
Material PVC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 22W
Protection Class II
Protection screen Satinised
Rating per bulb 22W
Total luminous flux 2100lm

Reviews

Be the first to submit a review

Trustpilot