Nordlux 47276001 Planura LED Panel 18W Warm White Sleek Design

MPN
47276001
Brand
Nordlux
EAN-13
5701581443181
Order Code
10-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £40.62 £34.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Nordlux Planura 47276001 LED panel is a recessed lighting solution with a power of 18 W, offering a warm white light. It is designed for modern aesthetic appeal and energy efficiency in various settings such as residential and commercial environments. This LED panel is ideal for spaces requiring uniform illumination and a sleek, unobtrusive fixture.
Type LED panel
Base Built-in LED
(Ø) 29.4cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Colour Temperature 2700K
Depth 23.00mm
Energy efficiency rating n.rel.
Factory colour White
Height 2.3cm
IP Rating IP20
Light bulb included Yes
Light features Dimmable
Luminous Flux 1600lm
Material PVC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 18W
Protection Class II
Protection screen Satinised
Rating per bulb 18W
Total luminous flux 1600lm
Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot