Nordlux 47246001 Bronx 24 LED Panel 15W Warm White Sleek Design

MPN
47246001
Brand
Nordlux
EAN-13
5701581413283
Order Code
10-0586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.32 £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Nordlux Bronx 24 47246001 LED panel is a recessed LED light designed for modern spaces. It features a 15 W warm white illumination, making it suitable for creating cosy and inviting atmospheres. This product is typically used in residential and commercial settings for discreet yet effective lighting solutions.
Type LED panel
Base Built-in LED
(Ø) 24.4cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Energy efficiency rating n.rel.
Factory colour White
Height 2.3cm
IP Rating IP20
Light bulb included Yes
Luminous Flux 1250lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 15W
Protection Class II
Protection screen Satinised
Rating per bulb 15W
Total luminous flux 1250lm

Reviews

Be the first to submit a review

Trustpilot